Parametric results for: IRFR9024TRLPBF under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: irfr9024trlpbf
Select parts from the table below to compare.
Compare
Compare
IRFR9024TRLPBF
Vishay Siliconix
Check for Price Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 8.8 A 280 mΩ AVALANCHE RATED 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 35 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY SILICONIX TO-252 SMALL OUTLINE, R-PSSO-G2 3 unknown EAR99
IRFR9024TRLPBF
International Rectifier
Check for Price Yes Transferred P-CHANNEL YES SINGLE 2 60 V 1 8.8 A 280 mΩ 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 35 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.29.00.95
IRFR9024TRLPBF
Vishay Intertechnologies
Check for Price Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 8.8 A 280 mΩ AVALANCHE RATED 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 35 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay