Parametric results for: IRFR320TRRPBF under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: irfr320trrpbf
Select parts from the table below to compare.
Compare
Compare
IRFR320TRRPBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 400 V 1 3.1 A 1.8 Ω AVALANCHE RATED 160 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 12 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-252AA LEAD FREE, DPAK-3 3 compliant EAR99
IRFR320TRRPBF
Vishay Intertechnologies
Check for Price Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 400 V 1 3.1 A 1.8 Ω AVALANCHE RATED 160 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 12 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE VISHAY INTERTECHNOLOGY INC TO-252AA 3 compliant EAR99 Vishay
IRFR320TRRPBF
Vishay Siliconix
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 400 V 1 3.1 A 1.8 Ω AVALANCHE RATED 160 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 12 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY SILICONIX TO-252 ROHS COMPLIANT, DPAK-3 3 compliant EAR99