Parametric results for: IRFR320PBF under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: irfr320pbf
Select parts from the table below to compare.
Compare
Compare
IRFR320PBF
Vishay Intertechnologies
$0.6124 Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 400 V 1 3.1 A 1.8 Ω AVALANCHE RATED 160 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 12 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE VISHAY INTERTECHNOLOGY INC TO-252AA 3 not_compliant EAR99 Vishay
IRFR320PBF
International Rectifier
Check for Price Buy Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 400 V 1 3.1 A 1.8 Ω AVALANCHE RATED 160 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 42 W 12 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-252AA 3 compliant EAR99 LEAD FREE, DPAK-3 8541.29.00.95
IRFR320PBF
Vishay Siliconix
Check for Price Buy Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 400 V 1 3.1 A 1.8 Ω AVALANCHE RATED 160 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 12 A SWITCHING SILICON TO-252 R-PSSO-G2 Not Qualified 150 °C 260 40 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE VISHAY SILICONIX TO-252 3 compliant EAR99 ROHS COMPLIANT, DPAK-3
IRFR320PBF-BE3
Vishay Intertechnologies
Check for Price Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 400 V 1 3.1 A 1.8 Ω AVALANCHE RATED 160 mJ 47 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 12 A SWITCHING SILICON TO-252AA R-PSSO-G2 150 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 Vishay DPAK-3/2