Parametric results for: IRFR13N15DPBF under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: irfr13n15dpbf
Select parts from the table below to compare.
Compare
Compare
IRFR13N15DPBF
Infineon Technologies AG
Check for Price Buy Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 150 V 1 14 A 180 mΩ 130 mJ 38 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 86 W 56 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 Infineon
IRFR13N15DPBF
International Rectifier
Check for Price Buy Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 150 V 1 14 A 180 mΩ 130 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 86 W 56 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP not_compliant EAR99 TO-252AA LEAD FREE, PLASTIC, DPAK-3 3