Parametric results for: IRFPS37N50APBF under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: irfps37n50apbf
Select parts from the table below to compare.
Compare
Compare
IRFPS37N50APBF
Vishay Intertechnologies
$5.3728 Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 36 A 130 mΩ 1260 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 446 W 144 A SWITCHING SILICON R-PSIP-T3 e3 Not Qualified 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC 3 compliant EAR99 Vishay
IRFPS37N50APBF
Vishay Siliconix
Check for Price Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 36 A 130 mΩ 1260 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 144 A SWITCHING SILICON R-PSIP-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE SINGLE VISHAY SILICONIX 3 compliant EAR99 ROHS COMPLIANT, SUPER-247, 3 PIN
IRFPS37N50APBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 36 A 130 mΩ 1260 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 446 W 144 A SWITCHING SILICON R-PSIP-T3 e3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP 3 compliant EAR99 LEAD FREE, SUPER-247, 3 PIN