Parametric results for: IRFPS35N50L under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irfps35n50l
Select parts from the table below to compare.
Compare
Compare
IRFPS35N50LPBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 34 A 145 mΩ 560 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 450 W 140 A SWITCHING SILICON R-PSIP-T3 e3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP IN-LINE, R-PSIP-T3 3 compliant EAR99
IRFPS35N50L
International Rectifier
Check for Price No No Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 34 A 145 mΩ 560 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 450 W 140 A SWITCHING SILICON R-PSIP-T3 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP IN-LINE, R-PSIP-T3 3 compliant EAR99