Parametric results for: IRFD024PBF under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: irfd024pbf
Select parts from the table below to compare.
Compare
Compare
IRFD024PBF
Vishay Intertechnologies
$0.7290 Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 2.5 A 100 mΩ 91 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 1.3 W 20 A SWITCHING SILICON R-PDIP-T3 e3 Not Qualified 175 °C 260 40 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE DUAL VISHAY INTERTECHNOLOGY INC DIP 4 compliant EAR99 Vishay
IRFD024PBF
Vishay Siliconix
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 2.5 A 100 mΩ 91 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 20 A SWITCHING SILICON R-PDIP-T3 e3 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE DUAL VISHAY SILICONIX DIP 4 compliant EAR99 ROHS COMPLIANT, HVMDIP-4
IRFD024PBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 2.5 A 100 mΩ 91 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 1.3 W 20 A SWITCHING SILICON R-PDIP-T3 e3 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE DUAL INTERNATIONAL RECTIFIER CORP DIP 4 compliant EAR99 DIP-4 8541.29.00.95