Parametric results for: IRFB4321PBF under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: irfb4321pbf
Select parts from the table below to compare.
Compare
Compare
IRFB4321PBF
Infineon Technologies AG
$1.9095 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 150 V 1 75 A 15 mΩ 120 mJ 82 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 W 330 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C -55 °C 250 30 DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
IRFB4321PBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 150 V 1 75 A 15 mΩ 120 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 330 W 330 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 TO-220AB LEAD FREE, PLASTIC PACKAGE-3 3