Parametric results for: IRFB4310ZPBF under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: irfb4310zpbf
Select parts from the table below to compare.
Compare
Compare
IRFB4310ZPBF
Infineon Technologies AG
$1.9067 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 120 A 6 mΩ 130 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 W 560 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified 175 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
IRFB4310ZPBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 120 A 6 mΩ 130 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 W 560 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 TO-220AB LEAD FREE PACKAGE-3 3