Filter Your Search
1 - 4 of 4 results
|
IRF730PBF-BE3
Vishay Intertechnologies
|
$0.8599 | Yes | Active | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | |||||||||||||||||||||||||||||||||||||||
![]() |
IRF730PBF
Vishay Intertechnologies
|
$0.9700 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 5.5 A | 1 Ω | AVALANCHE RATED | 290 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 74 W | 22 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | Vishay | TO-220AB | 3 | 8541.29.00.95 | ||||
![]() |
IRF730PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 5.5 A | 1 Ω | AVALANCHE RATED | 290 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 74 W | 74 W | 22 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-220AB | 3 | 8541.29.00.95 | LEAD FREE PACKAGE-3 | |||
![]() |
IRF730PBF
Vishay Siliconix
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 5.5 A | 1 Ω | AVALANCHE RATED | 290 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | compliant | EAR99 | TO-220AB | 3 | ROHS COMPLIANT, TO-220, 3 PIN |