Parametric results for: IRF130 under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 89 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: irf130
Select parts from the table below to compare.
Compare
Compare
IRF1302LPBF
Infineon Technologies AG
Check for Price Buy Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 20 V 1 174 A 4 mΩ AVALANCHE RATED, ULTRA-LOW RESISTANCE 350 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 200 W 700 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG LEAD FREE, PLASTIC, TO-262, 3 PIN compliant EAR99
IRF130SMDR4
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 11 A 220 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 44 A SILICON R-CBCC-N3 e4 Not Qualified 150 °C ISOLATED CERAMIC, METAL-SEALED COFIRED RECTANGULAR CHIP CARRIER GOLD NO LEAD BOTTOM SEMELAB LTD CHIP CARRIER, R-CBCC-N3 compliant EAR99 3
IRF130ED
International Rectifier
Check for Price Buy No No Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 2 100 V 1 14 A 210 mΩ 75 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 75 W 56 A SWITCHING SILICON 105 ns 115 ns TO-204AA O-MBFM-P2 e0 Not Qualified CECC 150 °C DRAIN METAL ROUND FLANGE MOUNT TIN LEAD PIN/PEG BOTTOM INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, O-MBFM-P2 compliant EAR99 8541.29.00.95
IRF1302SPBF
International Rectifier
Check for Price Buy Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 20 V 1 174 A 4 mΩ AVALANCHE RATED, ULTRA-LOW RESISTANCE 350 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 200 W 700 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE, PLASTIC, D2PAK-3 not_compliant EAR99 3 D2PAK
IRF1302LTRL
Infineon Technologies AG
Check for Price Buy No Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 20 V 1 75 A 4 mΩ 350 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 700 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 Not Qualified 1 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-262, 3 PIN compliant EAR99
IRF130R
Intersil Corporation
Check for Price Buy No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 2 100 V 1 14 A 160 mΩ 50 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 79 W 79 W 56 A SWITCHING SILICON 85 ns 105 ns TO-204AA O-MBFM-P2 e0 Not Qualified 175 °C DRAIN METAL ROUND FLANGE MOUNT TIN LEAD PIN/PEG BOTTOM INTERSIL CORP not_compliant EAR99 8541.29.00.95
IRF130EA
Infineon Technologies AG
Check for Price Buy No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 2 100 V 1 14 A 210 mΩ 75 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 56 A SWITCHING SILICON TO-204AA O-MBFM-P2 e0 Not Qualified CECC DRAIN METAL ROUND FLANGE MOUNT TIN LEAD PIN/PEG BOTTOM INFINEON TECHNOLOGIES AG FLANGE MOUNT, O-MBFM-P2 compliant EAR99
IRF1302LTRLPBF
Infineon Technologies AG
Check for Price Buy Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 20 V 1 75 A 4 mΩ 350 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 700 A SWITCHING SILICON TO-262AA R-PSIP-T3 175 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG IN-LINE, R-PSIP-T3 compliant EAR99
IRF130SMD05
TT Electronics Resistors
Check for Price Buy Yes Active N-CHANNEL YES SINGLE 1 11 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 45 W 150 °C TT ELECTRONICS PLC , compliant EAR99
IRF130SMD05
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Buy Yes Active N-CHANNEL YES SINGLE 1 11 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 45 W 150 °C SEMELAB LTD , compliant EAR99