Parametric results for: IR2156PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ir2156pbf
Select parts from the table below to compare.
Compare
Compare
IR2156PBF
Infineon Technologies AG
Check for Price Yes Obsolete 14 V 14.5 V 11.5 V 500 mA 14 V NO PUSH-PULL 32 kHz FLUORESCENT LIGHT CONTROLLER 1 AUTOMOTIVE R-PDIP-T14 e3 Not Qualified 125 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.305 mm 5.33 mm INFINEON TECHNOLOGIES AG LEAD FREE, PLASTIC, MS-001-AC, DIP-14 compliant EAR99 8542.39.00.01 Infineon
IR2156PBF
International Rectifier
Check for Price Yes Yes Transferred 14 V 14.5 V 11.5 V 500 mA 14 V NO PUSH-PULL 32 kHz FLUORESCENT LIGHT CONTROLLER 1 AUTOMOTIVE R-PDIP-T14 e3 Not Qualified 125 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.305 mm 5.33 mm INTERNATIONAL RECTIFIER CORP LEAD FREE, PLASTIC, MS-001-AC, DIP-14 compliant EAR99 8542.39.00.01 DIP 14