Parametric results for: IR2110-1PBF under MOSFET Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ir21101pbf
Select parts from the table below to compare.
Compare
Compare
IR2110-1PBF
International Rectifier
Check for Price Buy Yes Obsolete 15 V 2.5 A 125 ns 150 ns HALF BRIDGE BASED MOSFET DRIVER CMOS YES 1 20 V 3.3 V 520 V 6 V NO AUTOMOTIVE R-PDIP-T13 Not Qualified e3 125 °C -40 °C 13 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.33 mm 7.62 mm INTERNATIONAL RECTIFIER CORP DIP LEAD FREE, PLASTIC, MS-001AC, DIP-14/13 14/13 compliant EAR99 8542.39.00.01