Filter Your Search
1 - 4 of 4 results
|
IR1150ISTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 40 mA | YES | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||
|
IR1150ISTR
Infineon Technologies AG
|
Check for Price | No | Obsolete | 15 V | 40 mA | YES | OTHER | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
![]() |
IR1150ISTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 18 V | 20 V | 15 V | 1.5 A | 15 V | 40 mA | YES | SINGLE | 200 kHz | POWER FACTOR CONTROLLER | 1 | COMMERCIAL EXTENDED | R-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | SOIC | LEAD FREE, MS-012AA, SOIC-8 | 8 | |||
![]() |
IR1150ISTR
International Rectifier
|
Check for Price | No | No | Obsolete | 18 V | 20 V | 15 V | 1.5 A | 15 V | 40 mA | YES | SINGLE | 200 kHz | POWER FACTOR CONTROLLER | 1 | COMMERCIAL EXTENDED | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.31.00.01 | SOIC | MS-012AA, SOIC-8 | 8 |