Filter Your Search
1 - 10 of 12 results
![]() |
IPS521STRR
International Rectifier
|
Check for Price | No | No | Obsolete | INTERNATIONAL RECTIFIER CORP | SOIC | TO-263, | 4 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
IPS521S
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 7 A | 70 µs | 40 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER TEMPERATURE PROTECTION WITH AUTO-RESTART | OVER CURRENT; THERMAL | 1 | SOURCE | 35 V | 5.5 V | YES | R-PSSO-G4 | Not Qualified | e3 | 1 | 260 | 30 | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 1.7 mm | SINGLE | 10.4 mm | 4.8 mm | INFINEON TECHNOLOGIES AG | SMD-220, D2PAK-5 | compliant | 8542.39.00.01 | EAR99 | Infineon | ||||||
|
IPS521
Infineon Technologies AG
|
Check for Price | No | Obsolete | 14 V | 7 A | 70 µs | 40 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER TEMPERATURE PROTECTION WITH AUTO-RESTART | OVER CURRENT; THERMAL | 1 | SOURCE | 35 V | 5.5 V | NO | R-PSFM-T5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220, 5 PIN | unknown | 8542.39.00.01 | EAR99 | Infineon | |||||||||||||
![]() |
IPS521STRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | INTERNATIONAL RECTIFIER CORP | SOIC | TO-263, | 4 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
![]() |
IPS521
International Rectifier
|
Check for Price | No | No | Transferred | INTERNATIONAL RECTIFIER CORP | SFM | TO-220, 5 PIN | 3 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||||||||||||||
![]() |
IPS521S
International Rectifier
|
Check for Price | No | No | Transferred | INTERNATIONAL RECTIFIER CORP | SOIC | SMD-220, D2PAK-5 | 4 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||||||||||||||
![]() |
IPS521G
International Rectifier
|
Check for Price | No | No | Obsolete | INTERNATIONAL RECTIFIER CORP | SOIC | SOIC-8 | 8 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||||||||||||||
![]() |
IPS521SPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | INTERNATIONAL RECTIFIER CORP | SOIC | TO-263, | 4 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||||||||||||||
![]() |
IPS521PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | INTERNATIONAL RECTIFIER CORP | SFM | TO-220, | 3 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||||||||||||||
|
IPS521GTR
Infineon Technologies AG
|
Check for Price | Obsolete | 6 V | 7 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER TEMPERATURE PROTECTION WITH AUTO-RESTART | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 35 V | 5.5 V | YES | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | unknown | 8542.39.00.01 | EAR99 | Infineon |