Filter Your Search
1 - 10 of 37 results
|
IPR1SAD2
APEM Inc
|
$17.7583 Buy | Yes | Active | 4 A | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | LATCHED | GOLD | PUSHBUTTON SWITCH | ROUND CURVED TYPE | 4A@12VDC | OFF-ON | 1500VAC V | 1 GΩ | 7 N | e3 | -40 °C | 85 °C | PANEL MOUNT-THREADED | BLACK | POLYAMIDE 6/6 | 2.5 mm | 0.472 inch | SILVER | GOLD | SILVER | NON-ILLUMINATED | THERMOPLASTIC | BULK | EPOXY TERMINAL SEALED; IP67 | NO | TIN | SOLDER | 0.275 inch | 20.6 mm | 12 mm | 0.322 inch | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.33 | Apem | ||||||||
|
IPR1SAD2LOS
APEM Inc
|
$19.4285 Buy | Yes | Yes | Active | 100 mA | 24 V | 10000 Cycle(s) | SPST | LATCHED | PUSHBUTTON SWITCH | PLUNGER | 2A@125VAC | 0.1A@24VDC | 2 A | 125 V | 6.5 N | e3 | -40 °C | 85 °C | PANEL MOUNT-THREADED | RED LED | BULK | EPOXY TERMINAL SEALED; IP67 | NO | TIN | SOLDER | 17.2 mm | 12 mm | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.33 | Apem | |||||||||||||||||||
|
IPR1SAD2104
APEM Inc
|
$24.4220 Buy | Yes | Active | 100 mA | 24 V | 10000 Cycle(s) | SPST | LATCHED | PUSHBUTTON SWITCH | ROUND/FLAT TYPE | 2A@125VAC | 0.1A@24VDC | 2 A | 125 V | 6.5 N | e3 | -40 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED; IP67 | NO | TIN | SOLDER | 24.2 mm | 12 mm | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.33 | Apem | ||||||||||||||||||||
|
IPR1SAD2L0G
APEM Inc
|
$29.7656 Buy | Yes | Active | 100 mA | 24 V | 200000 Cycle(s) | 0.1 mΩ | SPST | LATCHED | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | 2A@125VAC | 0.1A@24VDC | 2 A | OFF-ON | 125 V | 1500VAC V | 1 GΩ | e3 | -40 °C | 85 °C | PANEL MOUNT | BLACK | POLYAMIDE | 2.4892 mm | BLACK | 0.472 inch | SILVER | GOLD | SILVER | LED | POLYAMIDE | EPOXY | NO | TIN | SOLDER | 0.275 inch | 15.9766 mm | 17.4752 mm | 0.322 inch | 0.125 inch | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.33 | Apem | |||||
|
IPR1SAD2L0S
APEM Inc
|
$31.7834 Buy | Yes | Yes | Active | 4 A | 12 V | 200000 Cycle(s) | SPST | LATCHED | PUSHBUTTON SWITCH | ROUND CURVED TYPE | 4A@12VDC | 5 N | e3 | -40 °C | 85 °C | PANEL MOUNT-THREADED | RED LED | BULK | EPOXY TERMINAL SEALED; IP67 | NO | GOLD | SOLDER | 12 mm | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.33 | Apem | |||||||||||||||||||||||
|
IPR1SAD2101
APEM Inc
|
$55.4349 Buy | Yes | Active | 100 mA | 24 V | 10000 Cycle(s) | SPST | LATCHED | PUSHBUTTON SWITCH | ROUND/FLAT TYPE | 2A@125VAC | 0.1A@24VDC | 2 A | 125 V | 6.5 N | e3 | -40 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED; IP67 | NO | TIN | SOLDER | 24.2 mm | 12 mm | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.33 | Apem | ||||||||||||||||||||
|
IPR1SAD2100
APEM Inc
|
$58.2809 Buy | Yes | Active | 100 mA | 24 V | 10000 Cycle(s) | SPST | LATCHED | PUSHBUTTON SWITCH | ROUND/FLAT TYPE | 2A@125VAC | 0.1A@24VDC | 2 A | 125 V | 6.5 N | e3 | -40 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED; IP67 | NO | TIN | SOLDER | 24.2 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.33 | Apem | ||||||||||||||||||||
|
IPR1SAD2LOY104
APEM Inc
|
Check for Price Buy | Yes | Active | PUSHBUTTON SWITCH | e3 | TIN | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||
|
IPR1SAD2LOS100UL
APEM Inc
|
Check for Price Buy | Yes | Active | PUSHBUTTON SWITCH | e3 | TIN | APEM COMPONENTS INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||
|
IPR1SAD2101UL
APEM Inc
|
Check for Price Buy | Yes | Active | PUSHBUTTON SWITCH | e3 | TIN | APEM COMPONENTS INC | unknown | EAR99 | 8536.50.70.00 |