Parametric results for: IP7915MTR3 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ip7915mtr3
Select parts from the table below to compare.
Compare
Compare
IP7915MTR3
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Yes Yes Obsolete 15 V NO FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 15.6 V 14.4 V 4 % R-PSFM-T3 e3 Not Qualified 70 °C 3 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE SEMELAB LTD SFM TO-220, 3 compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
IP7915MTR3
TT Electronics Resistors
Check for Price Yes Obsolete 15 V NO FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 15.6 V 14.4 V 4 % R-PSFM-T3 e3 Not Qualified 70 °C 3 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE TT ELECTRONICS PLC TO-220, compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop