Parametric results for: IDTCSPT857DBV under Clock Drivers

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: idtcspt857dbv
Select parts from the table below to compare.
Compare
Compare
IDTCSPT857DBVG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.5 V 1 YES TFBGA 3-STATE 875 PLL BASED CLOCK DRIVER 220 MHz DIFFERENTIAL 12 mA 10 75 ps 2.7 V 2.3 V COMMERCIAL R-PBGA-B56 Not Qualified e1 3 70 °C 56 PLASTIC/EPOXY BGA56,6X10,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1.05 mm 4.5 mm 7 mm INTEGRATED DEVICE TECHNOLOGY INC BGA VFBGA-56 56 compliant 8542.39.00.01
IDTCSPT857DBVI8
Integrated Device Technology Inc
Check for Price No Obsolete 2.5 V 1 YES TFBGA 3-STATE 875 PLL BASED CLOCK DRIVER 220 MHz DIFFERENTIAL 12 mA 10 75 ps 2.7 V 2.3 V INDUSTRIAL R-PBGA-B56 Not Qualified e0 3 85 °C -40 °C 56 PLASTIC/EPOXY BGA56,6X10,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH TIN LEAD BALL 650 µm BOTTOM 1.05 mm 4.5 mm 7 mm INTEGRATED DEVICE TECHNOLOGY INC BGA VFBGA-56 56 not_compliant 8542.39.00.01
IDTCSPT857DBVGI
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.5 V 1 YES TFBGA 3-STATE 875 PLL BASED CLOCK DRIVER 220 MHz DIFFERENTIAL 12 mA 10 75 ps 2.7 V 2.3 V INDUSTRIAL R-PBGA-B56 Not Qualified e1 3 85 °C -40 °C 56 PLASTIC/EPOXY BGA56,6X10,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1.05 mm 4.5 mm 7 mm INTEGRATED DEVICE TECHNOLOGY INC BGA VFBGA-56 56 compliant 8542.39.00.01
IDTCSPT857DBV
Integrated Device Technology Inc
Check for Price No No Obsolete 2.5 V 1 YES VFBGA 3-STATE 875 PLL BASED CLOCK DRIVER 220 MHz DIFFERENTIAL 12 mA 10 75 ps 2.7 V 2.3 V COMMERCIAL R-PBGA-B56 Not Qualified e0 3 70 °C 56 PLASTIC/EPOXY BGA56,6X10,25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN LEAD BALL 650 µm BOTTOM 1 mm 4.5 mm 7 mm INTEGRATED DEVICE TECHNOLOGY INC BGA VFPBGA-56 56 not_compliant 8542.39.00.01
IDTCSPT857DBVG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.5 V 1 YES VFBGA 3-STATE 875 PLL BASED CLOCK DRIVER 220 MHz DIFFERENTIAL 12 mA 10 75 ps 2.7 V 2.3 V COMMERCIAL R-PBGA-B56 Not Qualified e1 3 70 °C 56 PLASTIC/EPOXY BGA56,6X10,25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1 mm 4.5 mm 7 mm INTEGRATED DEVICE TECHNOLOGY INC BGA GREEN, VFPBGA-56 56 compliant 8542.39.00.01
IDTCSPT857DBV8
Integrated Device Technology Inc
Check for Price No Obsolete 2.5 V 1 YES VFBGA 3-STATE 875 PLL BASED CLOCK DRIVER 220 MHz DIFFERENTIAL 12 mA 10 75 ps 2.7 V 2.3 V COMMERCIAL R-PBGA-B56 Not Qualified e0 3 70 °C 56 PLASTIC/EPOXY BGA56,6X10,25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN LEAD BALL 650 µm BOTTOM 1 mm 4.5 mm 7 mm INTEGRATED DEVICE TECHNOLOGY INC BGA VFPBGA-56 56 not_compliant 8542.39.00.01
IDTCSPT857DBVI
Integrated Device Technology Inc
Check for Price No Obsolete 2.5 V 1 YES TFBGA 3-STATE 875 PLL BASED CLOCK DRIVER 220 MHz DIFFERENTIAL 12 mA 10 75 ps 2.7 V 2.3 V INDUSTRIAL R-PBGA-B56 Not Qualified e0 85 °C -40 °C 56 PLASTIC/EPOXY BGA56,6X10,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH TIN LEAD BALL 650 µm BOTTOM 1.05 mm 4.5 mm 7 mm INTEGRATED DEVICE TECHNOLOGY INC BGA VFBGA-56 56 not_compliant 8542.39.00.01