Parametric results for: IDT79RC32V334-150BBI under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: idt79rc32v334150bbi
Select parts from the table below to compare.
Compare
Compare
IDT79RC32V334-150BBI
Integrated Device Technology Inc
Check for Price Buy No Obsolete 32 150 MHz 32 32 75 MHz 16 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES NO NO 700 mA 3.465 V 3.135 V INDUSTRIAL S-PBGA-B256 Not Qualified e0 3 85 °C -40 °C 225 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 3.5 mm 17 mm 17 mm INTEGRATED DEVICE TECHNOLOGY INC BGA 17 X 17 MM, PLASTIC, BGA-256 256 not_compliant 3A991.A.2 8542.31.00.01
IDT79RC32V334-150BBI9
Integrated Device Technology Inc
Check for Price Buy No No Obsolete 32 150 MHz 32 32 75 MHz 16 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES NO NO 3.465 V 3.135 V INDUSTRIAL S-PBGA-B256 Not Qualified e0 3 85 °C -40 °C 225 30 256 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 3.5 mm 17 mm 17 mm INTEGRATED DEVICE TECHNOLOGY INC BGA PLASTIC, BGA-256 256 not_compliant 3A991.A.2 8542.31.00.01
IDT79RC32V334-150BBI8
Integrated Device Technology Inc
Check for Price Buy No Obsolete 32 150 MHz 32 32 75 MHz 16 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES NO NO 700 mA 3.465 V 3.135 V INDUSTRIAL S-PBGA-B256 Not Qualified e0 3 85 °C -40 °C 225 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY TIN LEAD BALL 1 mm BOTTOM 3.5 mm 17 mm 17 mm INTEGRATED DEVICE TECHNOLOGY INC BGA 17 X 17 MM, PLASTIC, BGA-256 256 not_compliant 3A991.A.2 8542.31.00.01