Parametric results for: IDT72V3640L10PFG under FIFOs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt72v3640l10pfg
Select parts from the table below to compare.
Compare
Compare
IDT72V3640L10PFG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 36.864 kbit 36 1KX36 3.3 V 6.5 ns 100 MHz 10 ns OTHER FIFO RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE 1 1000 1.024 k SYNCHRONOUS YES PARALLEL 15 mA 40 µA 3.45 V 3.15 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e3 3 70 °C 260 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, QFP128,.63X.87,20 128 compliant EAR99 8542.32.00.71
IDT72V3640L10PFG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 36.864 kbit 36 1KX36 3.3 V 6.5 ns 10 ns RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE 1 1000 1.024 k SYNCHRONOUS YES PARALLEL 3.45 V 3.15 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, 128 compliant EAR99 8542.32.00.71