Parametric results for: IDT70V07L25J8 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt70v07l25j8
Select parts from the table below to compare.
Compare
Compare
IDT70V07L25J8
Integrated Device Technology Inc
Check for Price No No Obsolete 262.144 kbit 8 32KX8 3.3 V 25 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN COMMON 1 2 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 3 mA 3 V 140 µA 3.6 V 3 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified e0 1 70 °C 225 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 68 not_compliant EAR99 8542.32.00.41