Parametric results for: ICS557GI-03LFT under Clock Generators

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ics557gi03lft
Select parts from the table below to compare.
Compare
Compare
ICS557GI-03LFT
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 65 mA 3.63 V 2.97 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01