Parametric results for: ICS502MILF under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ics502milf
Select parts from the table below to compare.
Compare
Compare
ICS502MILFT
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 50 MHz 190 MHz YES 5 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 3.3V SUPPLY 5.5 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.150 INCH, ROHS COMPLIANT, SOIC-8 8 compliant EAR99 8542.39.00.01
ICS502MILF
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 50 MHz 190 MHz YES 5 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 3.3V SUPPLY 5.5 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.150 INCH, ROHS COMPLIANT, SOIC-8 8 compliant EAR99 8542.39.00.01