Filter Your Search
1 - 3 of 3 results
|
ICM7228BIPIZ
Renesas Electronics Corporation
|
$3.4280 | Yes | Yes | Active | 5 V | 7 | CMOS | SEGMENT | 8-DIGIT | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 6.35 mm | 15.24 mm | RENESAS ELECTRONICS CORP | PDIP | PDIP-28 | 28 | E28.6 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||
![]() |
ICM7228BIPIZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 7 | PARALLEL | CMOS | SEGMENT | 8-DIGIT | LED DISPLAY DRIVER | YES | 1 | 6 V | 4 V | NO | INDUSTRIAL | R-PDIP-T28 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 6.35 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, MS-011AB, DIP-28 | 28 | unknown | ||||||||
![]() |
ICM7228BIPIZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 7 | PARALLEL | CMOS | SEGMENT | 8-DIGIT | LED DISPLAY DRIVER | COMMON-CATHODE | YES | 1 | 6 V | 4 V | NO | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 6.35 mm | 15.24 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, PLASTIC, MS-011AB, DIP-28 | 28, 28 | compliant | EAR99 | 8542.39.00.01 |