Filter Your Search
1 - 3 of 3 results
|
ICL7650BCPD
General Electric Solid State
|
Check for Price Buy | No | Transferred | 10 µV | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 20 pA | YES | YES | YES | NO | NO | NO | COMMERCIAL | NO | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
![]() |
ICL7650BCPD
Rochester Electronics LLC
|
Check for Price Buy | No | No | Obsolete | 5 µV | 2.5 V/us | 10 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 2000 | R-PDIP-T14 | Not Qualified | e0 | 130 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 14 | ||||||||||||
![]() |
ICL7650BCPD
Maxim Integrated Products
|
Check for Price Buy | No | Obsolete | 5 µV | 2.5 V/us | 10 pA | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 20 pA | YES | YES | YES | NO | -9 V | NO | NO | 9 V | COMMERCIAL | 2000 | NO | R-PDIP-T14 | Not Qualified | e0 | 130 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 |