Filter Your Search
1 - 7 of 7 results
|
ICL7642CCPD
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 mV | 0.016 V/us | 500 pA | 250 µA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | -9 V | 9 V | COMMERCIAL | 1400 | 6300 | R-PDIP-T14 | Not Qualified | e0 | 87 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | HARRIS SEMICONDUCTOR | DIP-14 | unknown | EAR99 | 8542.33.00.01 | ||||||||
![]() |
ICL7642CCPD+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 12 mV | 0.016 V/us | 4 nA | 1 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | NO | -9 V | 9 V | COMMERCIAL | 44 | 5600 | R-PDIP-T14 | e3 | 80 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, DIP-14 | unknown | EAR99 | 8542.33.00.01 | DIP | 14 | ||||||||||
![]() |
ICL7642CCPD
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 12 mV | 0.016 V/us | 4 nA | 1 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | NO | -9 V | 9 V | COMMERCIAL | 44 | 5600 | R-PDIP-T14 | e0 | 80 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, DIP-14 | unknown | EAR99 | 8542.33.00.01 | DIP | 14 | ||||||||||
![]() |
ICL7642CCPD
Intersil Corporation
|
Check for Price | No | Obsolete | 15 mV | 0.016 V/us | 500 pA | 250 µA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | -9 V | 9 V | COMMERCIAL | 1400 | 6300 | R-PDIP-T14 | Not Qualified | e0 | 87 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | INTERSIL CORP | DIP-14 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 | ||||||
|
ICL7642CCPD
General Electric Solid State
|
Check for Price | No | Transferred | 15 mV | 4 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
![]() |
ICL7642CCPD+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 12 mV | 0.016 V/us | 4 nA | 1 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | -9 V | 9 V | COMMERCIAL | 44 | 5600 | R-PDIP-T14 | Not Qualified | e3 | 91 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | LEAD FREE, PLASTIC, DIP-14 | compliant | EAR99 | 8542.33.00.01 | DIP | 14 | ||
![]() |
ICL7642CCPD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 mV | 0.016 V/us | 4 nA | 1 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | -9 V | 9 V | COMMERCIAL | 44 | 5600 | R-PDIP-T14 | Not Qualified | e0 | 91 dB | 1 | 70 °C | 245 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | LEAD FREE, PLASTIC, DIP-14 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 |