Filter Your Search
1 - 3 of 3 results
|
ICL7107CM44T
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 6 V | 1 | 0.0015 % | 16 | YES | ADC, DUAL-SLOPE | -9 V | -5 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||
![]() |
ICL7107CM44T
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 6 V | 1 | 0.0015 % | YES | ADC, DUAL-SLOPE | -9 V | -5 V | 1 | BINARY | COMMERCIAL | S-PQFP-G44 | COMMERCIAL | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | ROCHESTER ELECTRONICS INC | unknown | QFP | , | 44 | Rochester Electronics | |||||||||||||||||
![]() |
ICL7107CM44T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2 V | 1 | 0.0015 % | 3 | YES | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e0 | 4 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | INTERSIL CORP | not_compliant | 8542.39.00.01 | QFP | 10 X 10 MM, PLASTIC, MS-022AB, MQFP-44 | 44 |