Parametric results for: ICL3232EIV-20Z-T under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: icl3232eiv20zt
Select parts from the table below to compare.
Compare
Compare
ICL3232EIV-20Z-T
Renesas Electronics Corporation
Check for Price Buy Yes Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 2 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 e3 3 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm RENESAS ELECTRONICS CORP TSSOP, compliant EAR99 8542.39.00.01 2017-10-27
ICL3232EIV-20Z-T
Integrated Device Technology Inc
Check for Price Buy Transferred INTEGRATED DEVICE TECHNOLOGY INC unknown EAR99 8542.39.00.01 2020-10-31
ICL3232EIV-20Z-T
Intersil Corporation
Check for Price Buy Yes Yes Transferred 3.15 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm INTERSIL CORP TSSOP, TSSOP20,.25 compliant EAR99 8542.39.00.01 TSSOP 20