Parametric results for: ICL3232CBNZ-T under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: icl3232cbnzt
Select parts from the table below to compare.
Compare
Compare
ICL3232CBNZ-T
Renesas Electronics Corporation
$1.4023 Yes Yes Active 3.15 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 2 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 e3 3 70 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOICN SOIC-16 16 M16.15 compliant EAR99 8542.39.00.01 Renesas Electronics
ICL3232CBNZ-T
Intersil Corporation
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 300 ns 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm INTERSIL CORP PDIP, SOIC, SSOP, TSSOP ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 16, 16, 16, 16 compliant EAR99 8542.39.00.01
ICL3232CBNZ-T
Integrated Device Technology Inc
Check for Price Transferred LINE TRANSCEIVER INTEGRATED DEVICE TECHNOLOGY INC unknown EAR99 8542.39.00.01 2020-10-31