Parametric results for: ICL3222EIVZ-T under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: icl3222eivzt
Select parts from the table below to compare.
Compare
Compare
ICL3222EIVZ-T
Renesas Electronics Corporation
$1.0091 Yes Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 2 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm RENESAS ELECTRONICS CORP TSSOP 20 M20.173 compliant EAR99 8542.39.00.01 2017-10-27 Renesas Electronics
ICL3222EIVZ-T
Integrated Device Technology Inc
Check for Price Transferred LINE TRANSCEIVER INTEGRATED DEVICE TECHNOLOGY INC unknown EAR99 8542.39.00.01 2020-10-31
ICL3222EIVZ-T
Intersil Corporation
Check for Price Yes Transferred 3.15 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm INTERSIL CORP SOIC, SSOP, TSSOP 18, 20, 20 compliant EAR99 8542.39.00.01 ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-20