Parametric results for: ICL3222CBZ-T under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: icl3222cbzt
Select parts from the table below to compare.
Compare
Compare
ICL3222CBZ-T
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 2 300 ns 5.5 V 3 V YES COMMERCIAL R-PDSO-G18 e3 3 70 °C 260 40 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 11.55 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC ROHS COMPLIANT, PLASTIC, MS-013AB, SOIC-18 18 unknown
ICL3222CBZ-T
Intersil Corporation
Check for Price Buy Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 300 ns 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G18 Not Qualified e3 3 70 °C 260 30 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 11.55 mm 2.65 mm 7.5 mm INTERSIL CORP SOIC, SSOP, TSSOP SOP, SOP18,.4 18, 20, 20 compliant EAR99 8542.39.00.01
ICL3222CBZ-T
Renesas Electronics Corporation
Check for Price Buy Yes Obsolete 3.15 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 2 5.5 V 3 V YES COMMERCIAL R-PDSO-G18 e3 3 70 °C 260 30 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 11.55 mm 2.65 mm 7.5 mm RENESAS ELECTRONICS CORP SOICW SOP, 18 compliant EAR99 8542.39.00.01 M18.3 Renesas Electronics