Parametric results for: ICL232CBEZT under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: icl232cbezt
Select parts from the table below to compare.
Compare
Compare
ICL232CBEZT
Intersil Corporation
Check for Price Transferred 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO 200 µA EIA-232-C; V.28 2 10 V 3.2 mA 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm INTERSIL CORP SOIC SOP, SOP16,.4 16 compliant EAR99 8542.39.00.01
ICL232CBEZT
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V STANDARD 2 2 LINE TRANSCEIVER NO EIA-232 2 INVERTED 10 mA 5.5 V 4.5 V YES R-PDSO-G16 e3 3 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm RENESAS ELECTRONICS CORP SOICW , 16 compliant EAR99 8542.39.00.01 M16.3 Renesas Electronics