Parametric results for: ICE3B2065J under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ice3b2065j
Select parts from the table below to compare.
Compare
Compare
ICE3B2065J
Infineon Technologies AG
Check for Price Yes Yes Obsolete 18 V 26 V 11 V NO SINGLE 76 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS R-PDIP-T8 Not Qualified NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.385 mm 4.8 mm INFINEON TECHNOLOGIES AG DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01
ICE3B2065JFKLA1
Infineon Technologies AG
Check for Price Yes Yes Obsolete 18 V 26 V 11 V NO SINGLE 76 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS R-PDIP-T8 Not Qualified NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.385 mm 4.8 mm INFINEON TECHNOLOGIES AG DIP GREEN, PLASTIC, DIP-8 8 unknown EAR99 8542.39.00.01
ICE3B2065JXKLA1
Infineon Technologies AG
Check for Price Yes Obsolete NO 76 kHz CURRENT-MODE BICMOS R-PDIP-T8 Not Qualified 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL INFINEON TECHNOLOGIES AG DIP, DIP8,.3 compliant EAR99 8542.39.00.01