Parametric results for: IA2405D under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ia2405d
Select parts from the table below to compare.
Compare
Compare
IA2405D
XP Power
$5.9495 Yes Active 24 V 5 V 26.4 V 21.6 V 4.85 V 5.15 V 100 mA 2 NO NO 80 kHz LG-MAX; WD-MAX DC-DC UNREGULATED POWER SUPPLY MODULE 74 % 1.2 % 10 % 1 0.0265125 Vrms HYBRID INDUSTRIAL 1 W R-XDMA-T6 Not Qualified CAN, CE, CSA, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 10.16 mm 20.32 mm 6.35 mm XP POWER LTD DIP-6 compliant EAR99 XP POWER