Parametric results for: HY27US08121A-SEB under Flash Memories

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: hy27us08121aseb
Select parts from the table below to compare.
Compare
Compare
HY27US08121A-SEB
SK Hynix Inc
Check for Price No Obsolete 536.8709 Mbit 8 16K 64MX8 3.3 V 30 ns FLASH YES NO 1 4K 64000000 67.1089 M ASYNCHRONOUS 512 words PARALLEL 3.3 V YES 50 µA 20 µA 3.6 V 2.7 V CMOS OTHER NO SLC NAND TYPE R-PDSO-G48 Not Qualified e0 85 °C -25 °C 48 PLASTIC/EPOXY VSSOP TSSOP48,.71,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 650 µm 15.4 mm 12 mm SK HYNIX INC SOIC VSSOP, TSSOP48,.71,20 48 compliant EAR99 8542.32.00.51