Parametric results for: HVPS2E1004BBX under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hvps2e1004bbx
Select parts from the table below to compare.
Compare
Compare
HVPS2E1004BBX
Vishay Thin Film
Check for Price Buy No No Obsolete 1 MΩ 0.1 % 250 mW 3211 THROUGH HOLE MOUNT Radial 25 ppm/°C FIXED RESISTOR THIN FILM HVPS PRECISION 70 °C HVPS NO 300 V e0 125 °C -55 °C Conformal Coating 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) FLAT 3.175 mm 5.08 mm 6.604 mm 8.128 mm 2.794 mm VISHAY INTERTECHNOLOGY INC Radial, 3211 unknown EAR99 8533.21.00.90
HVPS2E1004BBX
Vishay Intertechnologies
Check for Price Buy No Obsolete 1 MΩ 0.1 % 250 mW 3211 THROUGH HOLE MOUNT Radial 25 ppm/°C FIXED RESISTOR THIN FILM HVPS PRECISION 70 °C HVPS NO 300 V e0 125 °C -55 °C Conformal Coating 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) FLAT 3.175 mm 5.08 mm 6.604 mm 8.128 mm 2.794 mm VISHAY INTERTECHNOLOGY INC SIP unknown