Parametric results for: HVC2512-100MFT18 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: hvc2512100mft18
Select parts from the table below to compare.
Compare
Compare
HVC2512-100MFT18
TT Electronics Welwyn Components
$1.5987 Buy Yes Active 100 MΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 3 kV e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 800 µm 6.5 mm 3.2 mm WELWYN COMPONENTS LTD SMT, 2512 compliant EAR99 8533.21.00.30
GHVC2512-100MFT18
TT Electronics Resistors
Check for Price Buy Active 100 MΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 3 kV e3 125 °C -55 °C Rectangular 2 TR, 7 INCH Matte Tin (Sn) WRAPAROUND 700 µm 6.5 mm 3.2 mm TT ELECTRONICS PLC CHIP unknown EAR99 8533.21.00.30
HVC2512-100MFT18
TT Electronics Resistors
Check for Price Buy Yes Active 100 MΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 3 kV e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 800 µm 6.5 mm 3.2 mm TT ELECTRONICS PLC CHIP compliant