Filter Your Search
1 - 5 of 5 results
|
HV209FG-G
Microchip Technology Inc
|
$31.5700 | Yes | Active | 5 V | YES | 38 Ω | 1.9 Ω | 5 µs | 5 µs | 3 A | ANALOG SWITCH | HVCMOS | -160 V | -10 V | NO | 12 | 1 | 30 dB | SEPARATE OUTPUT | 4 mA | 13.2 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||
|
HV209FG-GM931
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | YES | 38 Ω | 5 Ω | 5 µs | 5 µs | SPDT | 6 SPDT | -160 V | -10 V | NC | 12 | 6 | 30 dB | SEPARATE OUTPUT | 4 mA | 13.2 V | 4.5 V | COMMERCIAL | S-XQFP-G48 | 70 °C | 48 | UNSPECIFIED | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | TQFP-48 | ||||||||||||||
![]() |
HV209FG
Supertex Inc
|
Check for Price | No | Obsolete | 5 V | YES | 38 Ω | 5 Ω | 5 µs | 5 µs | SPDT | CMOS | 6 SPDT | 1 | 6 | 30 dB | 13.2 V | 4.5 V | COMMERCIAL | S-XQFP-G48 | Not Qualified | e0 | 70 °C | 48 | UNSPECIFIED | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | SUPERTEX INC | compliant | 8542.39.00.01 | TQFP-48 | QFP | 48 | ||||||||||||||
|
HV209FG-GM931
Supertex Inc
|
Check for Price | Yes | Transferred | 5 V | YES | 38 Ω | 5 Ω | 5 µs | 5 µs | SPDT | 6 SPDT | -160 V | -10 V | NC | 12 | 6 | 30 dB | SEPARATE OUTPUT | 4 mA | 13.2 V | 4.5 V | COMMERCIAL | S-XQFP-G48 | 70 °C | 48 | UNSPECIFIED | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | SUPERTEX INC | unknown | 8542.39.00.01 | TQFP-48 | ||||||||||||||
![]() |
HV209FG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 38 Ω | 5 Ω | 5 µs | 5 µs | SPDT | CMOS | 6 SPDT | -160 V | -10 V | NC | 1 | 6 | 30 dB | SEPARATE OUTPUT | 4 mA | 13.2 V | 4.5 V | COMMERCIAL | S-XQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 245 | 48 | UNSPECIFIED | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | SUPERTEX INC | compliant | 8542.39.00.01 | TQFP-48 | QFP | 48 |