Parametric results for: HTMS-105-60-F-D under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: htms10560fd
Select parts from the table below to compare.
Compare
Compare
HTMS-105-60-F-D
Samtec Inc
Check for Price Yes Yes Active 10 2 1.27 mm 2 1 A MALE BOARD POLYAMIDE GOLD FLASH OVER NICKEL STRAIGHT BOARD CONNECTOR 600VAC V NO 5 GΩ NO NO e3 NO -65 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.196 inch 0.1 inch 0.25 inch 0.12 inch SAMTEC INC compliant EAR99 8536.69.40.40