Filter Your Search
1 - 3 of 3 results
|
HSMS-2827-TR2G
Broadcom Limited
|
Check for Price | Yes | Obsolete | 340 mV | 0.2 pF | 100 nA | 250 mW | SILICON | MIXER DIODE | RING, 4 ELEMENTS | YES | 4 | SCHOTTKY | C BAND | 1 V | Not Qualified | R-PDSO-G4 | e4 | 1 | 150 °C | -65 °C | 260 | 20 | ANODE AND CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | BROADCOM INC | LEAD FREE PACKAGE-4 | compliant | EAR99 | 8541.10.00.60 | ||||||
|
HSMS-2827-TR2G
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 340 mV | 0.2 pF | 100 nA | 250 mW | SILICON | MIXER DIODE | RING, 4 ELEMENTS | YES | 4 | SCHOTTKY | C BAND | 1 V | Not Qualified | R-PDSO-G4 | e4 | 1 | 150 °C | -65 °C | 260 | 20 | ANODE AND CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | AVAGO TECHNOLOGIES INC | R-PDSO-G4 | compliant | EAR99 | 8541.10.00.60 | 4 | ||||
![]() |
HSMS-2827-TR2G
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 340 mV | 1 pF | 100 nA | 250 mW | SILICON | MIXER DIODE | RING, 4 ELEMENTS | YES | 15 V | 4 | SCHOTTKY | C BAND | 1 V | Not Qualified | R-PDSO-G4 | e3 | 1 | 150 °C | -65 °C | ANODE AND CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | AGILENT TECHNOLOGIES INC | SOT-143, 4 PIN | unknown | EAR99 | 8541.10.00.60 | 4 | SOT-143 |