Parametric results for: HSMS-2827-TR1G under Microwave Mixer Diodes

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: hsms2827tr1g
Select parts from the table below to compare.
Compare
Compare
HSMS-2827-TR1G
Agilent Technologies Inc
Check for Price Yes Transferred 340 mV 1 pF 100 nA 250 mW SILICON MIXER DIODE RING, 4 ELEMENTS YES 15 V 4 SCHOTTKY C BAND 1 V Not Qualified R-PDSO-G4 e3 1 150 °C -65 °C ANODE AND CATHODE 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL AGILENT TECHNOLOGIES INC SOT-143 SOT-143, 4 PIN 4 unknown EAR99 8541.10.00.60
HSMS-2827-TR1G
Avago Technologies
Check for Price Yes Yes Obsolete 340 mV 0.2 pF 100 nA 250 mW SILICON MIXER DIODE RING, 4 ELEMENTS YES 4 SCHOTTKY C BAND 1 V Not Qualified R-PDSO-G4 e4 1 150 °C -65 °C 260 20 ANODE AND CATHODE 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING DUAL AVAGO TECHNOLOGIES INC R-PDSO-G4 4 compliant EAR99 8541.10.00.60 Avago Technologies
HSMS-2827-TR1G
Broadcom Limited
Check for Price Yes Obsolete 340 mV 0.2 pF 100 nA 250 mW SILICON MIXER DIODE RING, 4 ELEMENTS YES 4 SCHOTTKY C BAND 1 V Not Qualified R-PDSO-G4 e4 1 150 °C -65 °C 260 20 ANODE AND CATHODE 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING DUAL BROADCOM INC LEAD FREE PACKAGE-4 compliant EAR99 8541.10.00.60