Filter Your Search
1 - 3 of 3 results
|
HSMS-2702-TR2G
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 350 mA | 550 mV | 250 mW | SILICON | 15 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 15 V | 2 | SCHOTTKY | LOW CAPACITANCE | 1 A | Not Qualified | R-PDSO-G3 | e4 | 1 | 150 °C | 260 | 20 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | AVAGO TECHNOLOGIES INC | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | |||
![]() |
HSMS-2702-TR2G
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 550 mV | 250 mW | SILICON | 15 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 15 V | 2 | SCHOTTKY | LOW CAPACITANCE | 1 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | AGILENT TECHNOLOGIES INC | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.50 | SOT-23 | ||||||
|
HSMS-2702-TR2G
Broadcom Limited
|
Check for Price | Yes | Obsolete | 350 mA | 550 mV | 250 mW | SILICON | 15 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 15 V | 2 | SCHOTTKY | LOW CAPACITANCE | 1 A | Not Qualified | R-PDSO-G3 | e4 | 1 | 150 °C | 260 | 20 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | BROADCOM LTD | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 |