Filter Your Search
1 - 4 of 4 results
|
HSMH-L640
Hewlett Packard Co
|
Check for Price Buy | Transferred | RED | 25 mA | 1 | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | ROUND | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | ||||||||||||||||||||
|
HSMH-L640
Agilent Technologies Inc
|
Check for Price Buy | No | Transferred | RED | 25 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 32.0 mcd | 650 nm | 70 deg | UNTINTED NONDIFFUSED | Red | SINGLE | SINGLE COLOR LED | 5 V | e0 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin/Lead (Sn/Pb) | 3 mm | 1.5 mm | 2 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | 3 X 1.50 MM, SURFACE MOUNT PACKAGE-2 | ||
|
HSMH-L640
Broadcom Limited
|
Check for Price Buy | Yes | Obsolete | RED | 25 mA | 1 | YES | SURFACE MOUNT | 32.0 mcd | 650 nm | 70 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 3 mm | 1.5 mm | 2 mm | BROADCOM LTD | compliant | 8541.40.20.00 | 3 X 1.50 MM, SURFACE MOUNT PACKAGE-2 | |||||||
|
HSMH-L640
Avago Technologies
|
Check for Price Buy | Yes | Obsolete | RED | 25 mA | 1 | YES | SURFACE MOUNT | 32.0 mcd | 650 nm | 70 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 3 mm | 1.5 mm | 2 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | 3 X 1.50 MM, SURFACE MOUNT PACKAGE-2 |