Parametric results for: HSMH-C150 under Visible LEDs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: hsmhc150
Select parts from the table below to compare.
Compare
Compare
HSMH-C150
Broadcom Limited
$0.3221 Yes Obsolete RED 30 mA 2.6 V 1 YES SURFACE MOUNT 17.0 mcd 660 nm 170 deg UNTINTED DIFFUSED SUPPORTS INFRARED Red SINGLE 0.0072 cd SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR Nickel/Gold (Ni/Au) 2.7 mm 1.1 mm 2 mm BROADCOM INC compliant 8541.40.20.00
HSMH-C150
Agilent Technologies Inc
Check for Price No Transferred RED 30 mA 2.6 V 1 YES SURFACE MOUNT 17.0 mcd 660 nm 170 deg DIFFUSED Red SINGLE 0.0072 cd SINGLE COLOR LED 5 V e0 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR Tin/Lead (Sn/Pb) 2.7 mm 1.1 mm 2 mm AGILENT TECHNOLOGIES INC compliant 8541.40.20.00 SMT, 2 PIN
HSMH-C150
Hewlett Packard Co
Check for Price Transferred RED 30 mA 2.6 V 1 YES SURFACE MOUNT 11.65 mcd 660 nm 170 deg DIFFUSED SINGLE 0.0063 cd SINGLE COLOR LED 5 V 85 °C -30 °C 2 TR RECTANGULAR 2.7 mm 1.1 mm 2 mm HEWLETT PACKARD CO unknown 8541.40.20.00
HSMH-C150
Avago Technologies
Check for Price Yes Yes Obsolete RED 30 mA 2.6 V 1 YES SURFACE MOUNT 17.0 mcd 660 nm 170 deg UNTINTED DIFFUSED SUPPORTS INFRARED Red SINGLE 0.0072 cd SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR Nickel/Gold (Ni/Au) 2.7 mm 1.1 mm 2 mm AVAGO TECHNOLOGIES INC compliant 8541.40.20.00 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies