Filter Your Search
1 - 4 of 4 results
|
HSMG-C110
Broadcom Limited
|
$0.1250 | Yes | Active | GREEN | 25 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 130 deg | CLEAR UNTINTED NONDIFFUSED | SIDE VIEW, SUPPORTS INFRARED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | NICKEL GOLD | 1 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||
|
HSMG-C110
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 130 deg | CLEAR UNTINTED NONDIFFUSED | SIDE VIEW, SUPPORTS INFRARED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | NICKEL GOLD | 1 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | Avago Technologies | |||
|
HSMG-C110
Hewlett Packard Co
|
Check for Price | Transferred | GREEN | 25 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 10 mcd | 570 nm | 130 deg | DIFFUSED | SINGLE | 0.004 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR | RECTANGULAR | 1.5 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | |||||||||||
|
HSMG-C110
Agilent Technologies Inc
|
Check for Price | No | Transferred | GREEN | 25 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 16.0 mcd | 570 nm | 130 deg | DIFFUSED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e0 | 85 °C | -30 °C | 3 | TR, 7 INCH | RECTANGULAR | Tin/Lead (Sn/Pb) | 3.5 mm | 1.5 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | SMT, 3 PIN |