Filter Your Search
1 - 4 of 4 results
|
HMC807LP6CETR
Hittite Microwave Corp
|
Check for Price Buy | Yes | Transferred | 3.3 V | YES | PLL FREQUENCY SYNTHESIZER | IT ALSO OPERATES WITH 4.75V-5.25V SUPPLY | 1 | 110 mA | 3.45 V | 3 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 6 mm | 900 µm | 6 mm | HITTITE MICROWAVE CORP | QCCN, LCC40,.24SQ,20 | unknown | 8542.39.00.01 | |||||||||||||
|
HMC807LP6CETR
Analog Devices Inc
|
Check for Price Buy | No | Yes | Obsolete | 3.3 V | YES | PLL FREQUENCY SYNTHESIZER | IT ALSO OPERATES WITH 4.75V-5.25V SUPPLY | 1 | 110 mA | 3.45 V | 3 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 6 mm | 900 µm | 6 mm | ANALOG DEVICES INC | QCCN, LCC40,.24SQ,20 | compliant | 8542.39.00.01 | 40 | HCP-40-1 | EAR99 | Analog Devices | ||||||
![]() |
HMC807LP6CE
Hittite Microwave Corp
|
Check for Price Buy | Yes | Yes | Transferred | 3.3 V | YES | PLL FREQUENCY SYNTHESIZER | IT ALSO OPERATES WITH 4.75V-5.25V SUPPLY | 1 | 110 mA | 3.45 V | 3 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 900 µm | 6 mm | HITTITE MICROWAVE CORP | HVQCCN, LCC40,.24SQ,20 | compliant | 8542.39.00.01 | 40 | 3A001.A.11.B | QFN | ||||||
|
HMC807LP6CE
Analog Devices Inc
|
Check for Price Buy | No | Yes | Obsolete | 3.3 V | YES | PLL FREQUENCY SYNTHESIZER | IT ALSO OPERATES WITH 4.75V-5.25V SUPPLY | 1 | 110 mA | 3.45 V | 3 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 900 µm | 6 mm | ANALOG DEVICES INC | HVQCCN, LCC40,.24SQ,20 | compliant | 8542.39.00.01 | 40 | HCP-40-1 | EAR99 | Analog Devices |