Filter Your Search
1 - 6 of 6 results
|
HMC511LP5E
Analog Devices Inc
|
$40.4143 Buy | No | Yes | Active | 10.15 GHz | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 13 V | 2 V | 15 MHz/V | 10.15 GHz | 9.05 GHz | 9 dBm | -115 dBc/Hz | 300 mA | 5.25 V | 4.75 V | GAAS | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
HMC511LP5ETR
Analog Devices Inc
|
$42.0941 Buy | No | Yes | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 13 V | 2 V | 15 MHz/V | 10.15 GHz | 9.05 GHz | 9 dBm | -115 dBc/Hz | 300 mA | 5.25 V | 4.75 V | GAAS | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | Analog Devices | |||||
|
HMC511LP5E
Hittite Microwave Corp
|
Check for Price Buy | Yes | Yes | Transferred | 10.15 GHz | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 13 V | 2 V | 10.15 GHz | 9.05 GHz | 9 dBm | -115 dBc/Hz | 300 mA | 5.25 V | 4.75 V | GAAS | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | HITTITE MICROWAVE CORP | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | compliant | EAR99 | ||||||||
|
HMC511LP5ERTR
Hittite Microwave Corp
|
Check for Price Buy | Transferred | HITTITE MICROWAVE CORP | unknown | |||||||||||||||||||||||||||||||||||||
|
HMC511LP5ETR
Hittite Microwave Corp
|
Check for Price Buy | Yes | Yes | Transferred | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 13 V | 2 V | 10.15 GHz | 9.05 GHz | 9 dBm | -115 dBc/Hz | 300 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | HITTITE MICROWAVE CORP | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | compliant | |||||||||||||
|
HMC511LP5ERTR
Analog Devices Inc
|
Check for Price Buy | Yes | Active | ANALOG DEVICES INC | compliant | 8542.39.00.01 |