Filter Your Search
1 - 2 of 2 results
|
HLMP-CE15-VWC00
Broadcom Limited
|
Check for Price | Yes | Obsolete | CYAN | 30 mA | 1 | NO | RADIAL MOUNT | 5700.0 mcd | 502 nm | 15 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 80 °C | -40 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.71 mm | 5 mm | BROADCOM LTD | compliant | 8541.40.20.00 | |||
|
HLMP-CE15-VWC00
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | CYAN | 30 mA | 1 | NO | RADIAL MOUNT | 5700.0 mcd | 502 nm | 15 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 80 °C | -40 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.71 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 |