Filter Your Search
1 - 8 of 8 results
![]() |
HLD15ZEDN7
Bel Power Solutions
|
Check for Price Buy | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 50 W | R-XDMA-P10 | e0 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | MODULE | , | 10 | compliant | EAR99 | ||
![]() |
HLD15ZEDN
Bel Power Solutions
|
Check for Price Buy | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 50 W | R-XDMA-P10 | e0 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | MODULE | , | 10 | compliant | EAR99 | ||
![]() |
HLD15ZEDN8
Bel Power Solutions
|
Check for Price Buy | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 50 W | R-XDMA-P10 | e0 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | MODULE | , | 10 | compliant | EAR99 | ||
|
HLD15ZED9
Bel Power Solutions
|
Check for Price Buy | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | ADDITIONAL OUTPUT OF 2.5V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 60 W | R-XDMA-P10 | e0 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
![]() |
HLD15ZED7
Bel Power Solutions
|
Check for Price Buy | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 50 W | R-XDMA-P10 | e0 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | MODULE | , | 10 | compliant | EAR99 | ||
![]() |
HLD15ZED
Bel Power Solutions
|
Check for Price Buy | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 50 W | R-XDMA-P10 | e0 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | MODULE | HALF BRICK, 10 PIN | 10 | compliant | EAR99 | ||
![]() |
HLD15ZED8
Bel Power Solutions
|
Check for Price Buy | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | 2.5 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 50 W | R-XDMA-P10 | e0 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | MODULE | , | 10 | compliant | EAR99 | ||
|
HLD15ZEDN9
Bel Power Solutions
|
Check for Price Buy | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | ADDITIONAL OUTPUT OF 2.5V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 60 W | R-XDMA-P10 | e0 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 |