Parametric results for: HIN232ECP under Line Driver or Receivers

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: hin232ecp
Select parts from the table below to compare.
Compare
Compare
HIN232ECPZ
Renesas Electronics Corporation
$1.2577 Yes Yes Active 5 V SCHMITT TRIGGER 2 2 10 µs LINE TRANSCEIVER CMOS NO EIA-232; V.28 2 10 µs 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T16 e3 70 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 19.17 mm 5.33 mm 7.62 mm RENESAS ELECTRONICS CORP PDIP DIP-16 16 E16.3 compliant EAR99 8542.39.00.01 2017-10-26 Renesas Electronics
HIN232ECP
Intersil Corporation
Check for Price No Obsolete 5 V SCHMITT TRIGGER 2 2 10 µs LINE TRANSCEIVER CMOS NO 200 µA EIA-232-E; V.28 2 10 V 1.6 mA 10 µs 15 mA 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.17 mm 5.33 mm 7.62 mm INTERSIL CORP DIP PLASTIC, MS-001BB, DIP-16 16 not_compliant EAR99 8542.39.00.01
HIN232ECPZ
Integrated Device Technology Inc
Check for Price Yes Transferred LINE TRANSCEIVER INTEGRATED DEVICE TECHNOLOGY INC compliant
HIN232ECPZ
Intersil Corporation
Check for Price Yes Transferred 5 V SCHMITT TRIGGER 2 2 10 µs LINE TRANSCEIVER CMOS NO EIA-232-E; V.28 2 10 V 3.2 mA 10 µs 10 mA 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T16 Not Qualified e3 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.17 mm 5.33 mm 7.62 mm INTERSIL CORP PDIP, SOIC, SSOP ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 16, 16, 16 compliant EAR99 8542.39.00.01
HIN232ECPZ
Rochester Electronics LLC
Check for Price Yes Yes Contact Manufacturer 5 V SCHMITT TRIGGER 2 2 10 µs LINE TRANSCEIVER CMOS NO EIA-232-E; V.28 2 10 µs 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T16 e3 70 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.17 mm 5.33 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 16 unknown EAR99 8542.39.00.01
HIN232ECP
Harris Semiconductor
Check for Price Obsolete 5 V SCHMITT TRIGGER 2 2 10 µs LINE TRANSCEIVER NO EIA-232-E 2 10 µs 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T16 Not Qualified 70 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.17 mm 5.33 mm 7.62 mm HARRIS SEMICONDUCTOR DIP-16 unknown EAR99 8542.39.00.01
HIN232ECP
Rochester Electronics LLC
Check for Price No No Obsolete 5 V SCHMITT TRIGGER 2 2 10 µs LINE TRANSCEIVER CMOS NO EIA-232-E; V.28 2 10 µs 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.17 mm 5.33 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, MS-001BB, DIP-16 16 unknown EAR99 8542.39.00.01